Technical Document
Specifications
Brand
RadiallInterface Type
Coaxial
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Body Plating
Nickel
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Low Power
Yes
Connector Type
Coaxial
Gender A
Male
Gender B
Female
BD 304.579
BD 304.579 Each (Exc. Vat)
BD 335.037
BD 335.037 Each (inc. VAT)
1
BD 304.579
BD 304.579 Each (Exc. Vat)
BD 335.037
BD 335.037 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RadiallInterface Type
Coaxial
Attenuation
20dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
6GHz
Body Plating
Nickel
Contact Plating
Gold over Nickel
Contact Material
Beryllium Copper
Low Power
Yes
Connector Type
Coaxial
Gender A
Male
Gender B
Female