Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiall SMA RF Splitter 50Ω, Frequency 0.7 → 2.7GHz

RS Stock No.: 179-2547Brand: RadiallManufacturers Part No.: R434512004
brand-logo
View all in Coaxial Splitters

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA

Impedance

50Ω

Operating Frequency

0.7 → 2.7GHz

Number of Plugs

3

Stock information temporarily unavailable.

BD 630.425

BD 630.425 Each (Exc. Vat)

BD 693.467

BD 693.467 Each (inc. VAT)

Radiall SMA RF Splitter 50Ω, Frequency 0.7 → 2.7GHz

BD 630.425

BD 630.425 Each (Exc. Vat)

BD 693.467

BD 693.467 Each (inc. VAT)

Radiall SMA RF Splitter 50Ω, Frequency 0.7 → 2.7GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 630.425
3+BD 598.905

Technical Document

Specifications

Brand

Radiall

Interface Type

SMA

Impedance

50Ω

Operating Frequency

0.7 → 2.7GHz

Number of Plugs

3