Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Radiodetection 10/CAT4EN29 Cable Detection Tool

RS Stock No.: 877-7402Brand: RadiodetectionManufacturers Part No.: 10/CAT4EN29
View all in Cable Avoidance Tools

Technical Document

Specifications

Cable Detection Depth

7m

Best Depth Accuracy

±5%

Best Location Accuracy

±10%

Measurement Mode

Genny, Power, Radio

Tester Type

Cable Detection

Battery Type

LR20 (D Type NiMH)

Power Source

Battery

Weight

2.3kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Radiodetection 10/CAT4EN29 Cable Detection Tool

P.O.A.

Radiodetection 10/CAT4EN29 Cable Detection Tool
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Detection Depth

7m

Best Depth Accuracy

±5%

Best Location Accuracy

±10%

Measurement Mode

Genny, Power, Radio

Tester Type

Cable Detection

Battery Type

LR20 (D Type NiMH)

Power Source

Battery

Weight

2.3kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom