Radiodetection 10/TX10B-UK Cable Tracer Transmitter, Cable Detection Depth 450m, Maximum Safe Working Voltage 90V

RS Stock No.: 533-858Brand: RadiodetectionManufacturers Part No.: 10/TX10B-UK
View all in Cable Tracers & Fuse Finders

Technical Document

Specifications

Display Type

LCD Backlight

Cable Detection Depth

450m

Meter Type

Cable Tracer, Fuse Finder

Battery Life

8 h

Maximum Safe Working Voltage

90V

Model Number p

10/TX10B-UK

Model Number (p)

10/TX10B-UK

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,614.525

BD 1,614.525 Each (Exc. Vat)

BD 1,775.977

BD 1,775.977 Each (inc. VAT)

Radiodetection 10/TX10B-UK Cable Tracer Transmitter, Cable Detection Depth 450m, Maximum Safe Working Voltage 90V

BD 1,614.525

BD 1,614.525 Each (Exc. Vat)

BD 1,775.977

BD 1,775.977 Each (inc. VAT)

Radiodetection 10/TX10B-UK Cable Tracer Transmitter, Cable Detection Depth 450m, Maximum Safe Working Voltage 90V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LCD Backlight

Cable Detection Depth

450m

Meter Type

Cable Tracer, Fuse Finder

Battery Life

8 h

Maximum Safe Working Voltage

90V

Model Number p

10/TX10B-UK

Model Number (p)

10/TX10B-UK

Country of Origin

United Kingdom