Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Radiohm POTM 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.4100

RS Stock No.: 468-8698Brand: RadiohmManufacturers Part No.: 05.061.4100
View all in Potentiometers

Technical Document

Specifications

Brand

Radiohm

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

POTM

Country of Origin

Denmark

Product details

Potentiometer, Ø6 mm shaft

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.914

BD 1.914 Each (Exc. Vat)

BD 2.105

BD 2.105 Each (inc. VAT)

Radiohm POTM 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.4100

BD 1.914

BD 1.914 Each (Exc. Vat)

BD 2.105

BD 2.105 Each (inc. VAT)

Radiohm POTM 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 05.061.4100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.914
25 - 49BD 1.848
50 - 99BD 1.788
100 - 249BD 1.716
250+BD 1.656

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiohm

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Power Rating

0.4W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

POTM

Country of Origin

Denmark

Product details

Potentiometer, Ø6 mm shaft

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more