Technical Document
Specifications
Brand
RadxaProduct Name
Radxa ROCK 5B+
RAM Size
16 GB
Model Number
RS129-D16E0
Port Connections
CSI, DSI, HDMI, OTG, USB2, USB3
Operating System
Android, Arm Architecture, Debian, Linux
Video Resolution
4K pixels, 8K pixels
Release Date
45468
Country of Origin
China
BD 83.952
BD 83.952 Each (Exc. Vat)
BD 92.347
BD 92.347 Each (inc. VAT)
1
BD 83.952
BD 83.952 Each (Exc. Vat)
BD 92.347
BD 92.347 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RadxaProduct Name
Radxa ROCK 5B+
RAM Size
16 GB
Model Number
RS129-D16E0
Port Connections
CSI, DSI, HDMI, OTG, USB2, USB3
Operating System
Android, Arm Architecture, Debian, Linux
Video Resolution
4K pixels, 8K pixels
Release Date
45468
Country of Origin
China