Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB

RS Stock No.: 524-037Brand: RAFIManufacturers Part No.: 1.14.002.103/0000
View all in Tactile Switches

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

6.4mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

PCB

Contact Current Rating

100mA

Country of Origin

Germany

Stock information temporarily unavailable.

BD 901.610

BD 901.610 1 Reel of 1 (Exc. Vat)

BD 991.771

BD 991.771 1 Reel of 1 (inc. VAT)

RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB

BD 901.610

BD 901.610 1 Reel of 1 (Exc. Vat)

BD 991.771

BD 991.771 1 Reel of 1 (inc. VAT)

RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

6.4mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

PCB

Contact Current Rating

100mA

Country of Origin

Germany