Technical Document
Specifications
Brand
RAFIContact Configuration
1NO
Terminal Type
SMT
Switch Operation
Momentary
Actuator Length
6.4mm
Actuator Colour
Black
Actuator Type
Tactile
Mounting Type
PCB
Contact Current Rating
100mA
Country of Origin
Germany
Stock information temporarily unavailable.
BD 1,004.724
BD 1,004.724 1 Reel of 2100 (Exc. Vat)
BD 1,105.196
BD 1,105.196 1 Reel of 2100 (inc. VAT)
RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB
1
BD 1,004.724
BD 1,004.724 1 Reel of 2100 (Exc. Vat)
BD 1,105.196
BD 1,105.196 1 Reel of 2100 (inc. VAT)
RAFI Black Tactile Switch, 1NO 100mA 6.4mm PCB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RAFIContact Configuration
1NO
Terminal Type
SMT
Switch Operation
Momentary
Actuator Length
6.4mm
Actuator Colour
Black
Actuator Type
Tactile
Mounting Type
PCB
Contact Current Rating
100mA
Country of Origin
Germany