Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, SPDT

RS Stock No.: 289-0465Brand: RAFIManufacturers Part No.: 1.20.123.021/0000

Technical Document

Specifications

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V

Series

1.20.123

Contact Configuration

SPDT

For Use With

RAFIX 16 Series Switch

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, SPDT

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V

Series

1.20.123

Contact Configuration

SPDT

For Use With

RAFIX 16 Series Switch

Country of Origin

Hungary