RAFI Momentary Contact Control Station Switch - DPST, 2 Cutouts, Transparent, IP65
Technical Document
Specifications
Series
E-BOX IO-LINK
Number of Cutouts
2
Push Button Colour
Transparent
Contact Configuration
DPST
IP Rating
IP65
Push Button Actuation
Momentary Contact
Country of Origin
Hungary
BD 74.112
BD 74.112 Each (Exc. Vat)
BD 81.523
BD 81.523 Each (inc. VAT)
1
BD 74.112
BD 74.112 Each (Exc. Vat)
BD 81.523
BD 81.523 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
E-BOX IO-LINK
Number of Cutouts
2
Push Button Colour
Transparent
Contact Configuration
DPST
IP Rating
IP65
Push Button Actuation
Momentary Contact
Country of Origin
Hungary