RAFI Black Tactile Switch, 1NO 250mA 15mm Panel Mount

RS Stock No.: 525-883Brand: RAFIManufacturers Part No.: 3.14.100.806/0000
View all in Tactile Switches

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Switch Operation

Momentary

Actuator Length

15mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

Panel Mount

Contact Current Rating

250mA

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 27.912

BD 27.912 1 Tube of 1 (Exc. Vat)

BD 30.703

BD 30.703 1 Tube of 1 (inc. VAT)

RAFI Black Tactile Switch, 1NO 250mA 15mm Panel Mount

BD 27.912

BD 27.912 1 Tube of 1 (Exc. Vat)

BD 30.703

BD 30.703 1 Tube of 1 (inc. VAT)

RAFI Black Tactile Switch, 1NO 250mA 15mm Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Contact Configuration

1NO

Terminal Type

THT

Switch Operation

Momentary

Actuator Length

15mm

Actuator Colour

Black

Actuator Type

Tactile

Mounting Type

Panel Mount

Contact Current Rating

250mA

Country of Origin

Hungary