Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ragni Carbon Steel Bucket Trowel with 165 mm blade

RS Stock No.: 707-4884Brand: RagniManufacturers Part No.: R165BTSG
brand-logo
View all in Trowels

Technical Document

Specifications

Brand

Ragni

Trowel Type

Bucket Trowel

Handle Type

Comfortable Soft Grip

Blade Length

165 mm

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Product details

6.5in Bucket Trowel

Comfortable soft grip handle
Removes and applies material from the sides and base of a bucket or container
Rounded corners prevents blade digging into the bucket

Stock information temporarily unavailable.

BD 12.668

BD 12.668 Each (Exc. Vat)

BD 13.935

BD 13.935 Each (inc. VAT)

Ragni Carbon Steel Bucket Trowel with 165 mm blade

BD 12.668

BD 12.668 Each (Exc. Vat)

BD 13.935

BD 13.935 Each (inc. VAT)

Ragni Carbon Steel Bucket Trowel with 165 mm blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ragni

Trowel Type

Bucket Trowel

Handle Type

Comfortable Soft Grip

Blade Length

165 mm

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Product details

6.5in Bucket Trowel

Comfortable soft grip handle
Removes and applies material from the sides and base of a bucket or container
Rounded corners prevents blade digging into the bucket