Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ragni Stainless Steel Bucket Trowel with 280 mm blade

RS Stock No.: 176-5455Brand: RagniManufacturers Part No.: R418S-11
brand-logo
View all in Trowels

Technical Document

Specifications

Brand

Ragni

Trowel Type

Bucket Trowel

Blade Length

280 mm

Blade Material

Stainless Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 13.005

BD 13.005 Each (Exc. Vat)

BD 14.305

BD 14.305 Each (inc. VAT)

Ragni Stainless Steel Bucket Trowel with 280 mm blade

BD 13.005

BD 13.005 Each (Exc. Vat)

BD 14.305

BD 14.305 Each (inc. VAT)

Ragni Stainless Steel Bucket Trowel with 280 mm blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ragni

Trowel Type

Bucket Trowel

Blade Length

280 mm

Blade Material

Stainless Steel

Country of Origin

Taiwan, Province Of China