Raise3D Pro2 3D Printer
Technical Document
Specifications
Brand
Raise3DTechnology
FDM
Build Volume
305x305x300 mm / 280x305x300mm
Number of Heads
2
Model
Pro2
Filament Diameter
1.75mm
Plug Type
Type A - USA 2-Pin, Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin
Country of Origin
China
BD 2,409.374
BD 2,409.374 Each (Exc. Vat)
BD 2,650.311
BD 2,650.311 Each (inc. VAT)
1
BD 2,409.374
BD 2,409.374 Each (Exc. Vat)
BD 2,650.311
BD 2,650.311 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Raise3DTechnology
FDM
Build Volume
305x305x300 mm / 280x305x300mm
Number of Heads
2
Model
Pro2
Filament Diameter
1.75mm
Plug Type
Type A - USA 2-Pin, Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin
Country of Origin
China