Raise3D E2CF 3D Printer
Technical Document
Specifications
Brand
Raise3DTechnology
FFF
Build Volume
330 x 240 x 240mm
Number of Heads
2
Model
E2CF
Multi Material Printing
No
Dimensions L x W x H
607 x 596 x 465mm
Filament Diameter
1.75mm
Country of Origin
China
BD 2,949.023
BD 2,949.023 Each (Exc. Vat)
BD 3,243.925
BD 3,243.925 Each (inc. VAT)
Raise3D E2CF 3D Printer
1
BD 2,949.023
BD 2,949.023 Each (Exc. Vat)
BD 3,243.925
BD 3,243.925 Each (inc. VAT)
Raise3D E2CF 3D Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Raise3DTechnology
FFF
Build Volume
330 x 240 x 240mm
Number of Heads
2
Model
E2CF
Multi Material Printing
No
Dimensions L x W x H
607 x 596 x 465mm
Filament Diameter
1.75mm
Country of Origin
China