Technical Document
Specifications
Brand
Raise3DTechnology
FFF
Build Volume
300 x 300 x 300 And 255 x 300 x 300mm
Number of Heads
2
Model
Forge1
Multi Material Printing
Yes
Dimensions L x W x H
620 x 626 x 1390mm
Country of Origin
China
BD 7,423.498
BD 7,423.498 Each (Exc. Vat)
BD 8,165.848
BD 8,165.848 Each (inc. VAT)
1
BD 7,423.498
BD 7,423.498 Each (Exc. Vat)
BD 8,165.848
BD 8,165.848 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raise3DTechnology
FFF
Build Volume
300 x 300 x 300 And 255 x 300 x 300mm
Number of Heads
2
Model
Forge1
Multi Material Printing
Yes
Dimensions L x W x H
620 x 626 x 1390mm
Country of Origin
China