Technical Document
Specifications
Brand
Raise3DProduct Type
Nozzle
For Use With
Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D
Nozzle Material
Stainless Steel
Nozzle Size
0.8mm
Country of Origin
China
Stock information temporarily unavailable.
BD 13.194
BD 13.194 Each (Exc. Vat)
BD 14.513
BD 14.513 Each (inc. VAT)
Raise3D Nozzle for use with Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D 0.8mm
1
BD 13.194
BD 13.194 Each (Exc. Vat)
BD 14.513
BD 14.513 Each (inc. VAT)
Raise3D Nozzle for use with Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D 0.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Raise3DProduct Type
Nozzle
For Use With
Pro2, Pro2 Plus; E2, Pro3, Pro3 Plus, Raise3D
Nozzle Material
Stainless Steel
Nozzle Size
0.8mm
Country of Origin
China