Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raise3D Pro2 3D Printer 3 Year Warranty Extension

RS Stock No.: 246-6539Brand: Raise3DManufacturers Part No.: 1808000003
brand-logo
View all in 3D Printers

Technical Document

Specifications

Brand

Raise3D

Technology

FDM

Build Volume

305 x 305 x 300mm

Number of Heads

2

Model

Pro2

Multi Material Printing

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 478.956

BD 478.956 Each (Exc. Vat)

BD 526.852

BD 526.852 Each (inc. VAT)

Raise3D Pro2 3D Printer 3 Year Warranty Extension

BD 478.956

BD 478.956 Each (Exc. Vat)

BD 526.852

BD 526.852 Each (inc. VAT)

Raise3D Pro2 3D Printer 3 Year Warranty Extension
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raise3D

Technology

FDM

Build Volume

305 x 305 x 300mm

Number of Heads

2

Model

Pro2

Multi Material Printing

Yes

Country of Origin

United Kingdom