Technical Document
Specifications
Brand
RALTRONFrequency Stability
±50ppm
Package Type
HC-49-US SMD
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Height
4.6mm
Maximum Operating Temperature
70°C
Width_SC_PC
4.8mm
Length
12mm
Dimensions
12 x 4.8 x 4.6mm
Country of Origin
China
Product details
AS
BD 1.320
BD 0.132 Each (In a Bag of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Bag of 10) (inc. VAT)
Standard
10
BD 1.320
BD 0.132 Each (In a Bag of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 240 | BD 0.132 | BD 1.320 |
250 - 990 | BD 0.116 | BD 1.155 |
1000 - 2490 | BD 0.110 | BD 1.100 |
2500 - 4990 | BD 0.110 | BD 1.100 |
5000+ | BD 0.110 | BD 1.100 |
Technical Document
Specifications
Brand
RALTRONFrequency Stability
±50ppm
Package Type
HC-49-US SMD
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Height
4.6mm
Maximum Operating Temperature
70°C
Width_SC_PC
4.8mm
Length
12mm
Dimensions
12 x 4.8 x 4.6mm
Country of Origin
China
Product details