Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raspberry Pi, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution

RS Stock No.: 111-5551Brand: Raspberry PiManufacturers Part No.: Raspberry Pi Camera V2.1 Daylight (Bulk)
brand-logo
View all in Raspberry Pi Cameras

Technical Document

Specifications

Type

Camera Module

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

3280 x 2464 pixels

Maximum Frame Rate Capture

30fps

Dimensions

23.86 x 25 x 9mm

Height

9mm

Length

23.86mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

25mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,546.050

BD 10.307 Each (In a Box of 150) (Exc. Vat)

BD 1,700.655

BD 11.338 Each (In a Box of 150) (inc. VAT)

Raspberry Pi, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution

BD 1,546.050

BD 10.307 Each (In a Box of 150) (Exc. Vat)

BD 1,700.655

BD 11.338 Each (In a Box of 150) (inc. VAT)

Raspberry Pi, Camera Module , CSI-2 with 3280 x 2464 pixels Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Camera Module

Number of Channels

1

Supported Bus Interfaces

CSI-2

Maximum Supported Resolution

3280 x 2464 pixels

Maximum Frame Rate Capture

30fps

Dimensions

23.86 x 25 x 9mm

Height

9mm

Length

23.86mm

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-20 °C

Width

25mm

Country of Origin

United Kingdom