Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m

RS Stock No.: 187-3425Brand: Raspberry PiManufacturers Part No.: RPI4 PSU EU BLACK BULKDistrelec Article No.: 30152773
brand-logo
View all in Raspberry Pi Power Supplies

Technical Document

Specifications

Output Plug Type

USB Type C

Wall Plug Type

EU Plug

Output Voltage

5.1 V

Colour

Black

Current Output

3000mA

Cable Length

1.5m

Country of Origin

Cambodia

Product details

Raspberry Pi Power Supplies (PSU)

You may be interested in
Stock information temporarily unavailable.

BD 374.000

BD 3.740 Each (In a Box of 100) (Exc. Vat)

BD 411.400

BD 4.114 Each (In a Box of 100) (inc. VAT)

Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m

BD 374.000

BD 3.740 Each (In a Box of 100) (Exc. Vat)

BD 411.400

BD 4.114 Each (In a Box of 100) (inc. VAT)

Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Output Plug Type

USB Type C

Wall Plug Type

EU Plug

Output Voltage

5.1 V

Colour

Black

Current Output

3000mA

Cable Length

1.5m

Country of Origin

Cambodia

Product details

Raspberry Pi Power Supplies (PSU)

You may be interested in