Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m

RS Stock No.: 187-3421Brand: Raspberry PiManufacturers Part No.: RPI4 PSU EU WHITE BULKDistrelec Article No.: 30152774
brand-logo
View all in Raspberry Pi Power Supplies

Technical Document

Specifications

Output Plug Type

USB Type C

Wall Plug Type

EU Plug

Output Voltage

5.1 V

Colour

White

Cable Length

1.5m

Current Output

3000mA

Country of Origin

Cambodia

Product details

Raspberry Pi Power Supplies (PSU)

You may be interested in
Stock information temporarily unavailable.

BD 411.950

BD 4.120 Each (In a Box of 100) (Exc. Vat)

BD 453.145

BD 4.532 Each (In a Box of 100) (inc. VAT)

Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m

BD 411.950

BD 4.120 Each (In a Box of 100) (Exc. Vat)

BD 453.145

BD 4.532 Each (In a Box of 100) (inc. VAT)

Raspberry Pi Power Supply, USB Type C with EU Plug Type, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Output Plug Type

USB Type C

Wall Plug Type

EU Plug

Output Voltage

5.1 V

Colour

White

Cable Length

1.5m

Current Output

3000mA

Country of Origin

Cambodia

Product details

Raspberry Pi Power Supplies (PSU)

You may be interested in