Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RawlPlug Steel Expanding Bolt Cavity Fixing, 12mm fixing hole diameter

RS Stock No.: 520-863Brand: RawlPlugManufacturers Part No.: 41670
brand-logo

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

12mm

Length

65mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

23mm

Thickness of Material Minimum

24mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 20.212

BD 0.808 Each (In a Pack of 25) (Exc. Vat)

BD 22.233

BD 0.889 Each (In a Pack of 25) (inc. VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 12mm fixing hole diameter

BD 20.212

BD 0.808 Each (In a Pack of 25) (Exc. Vat)

BD 22.233

BD 0.889 Each (In a Pack of 25) (inc. VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 12mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

12mm

Length

65mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

23mm

Thickness of Material Minimum

24mm

Country of Origin

United Kingdom

You may be interested in