RawlPlug Steel Spring Toggle Cavity Fixing, 11mm fixing hole diameter

RS Stock No.: 520-425Brand: RawlPlugManufacturers Part No.: 94450
brand-logo

Technical Document

Specifications

Type

Spring Toggle Fixing

Fixing Hole Diameter

11mm

Length

50mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

10mm

Thickness of Material Minimum

9.5mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 4.521

BD 4.521 1 Box of 10 (Exc. Vat)

BD 4.973

BD 4.973 1 Box of 10 (inc. VAT)

RawlPlug Steel Spring Toggle Cavity Fixing, 11mm fixing hole diameter

BD 4.521

BD 4.521 1 Box of 10 (Exc. Vat)

BD 4.973

BD 4.973 1 Box of 10 (inc. VAT)

RawlPlug Steel Spring Toggle Cavity Fixing, 11mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Spring Toggle Fixing

Fixing Hole Diameter

11mm

Length

50mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

10mm

Thickness of Material Minimum

9.5mm

Country of Origin

United Kingdom

You may be interested in