Technical Document
Specifications
Brand
RawlPlugType
Spring Toggle Fixing
Fixing Hole Diameter
14mm
Length
80mm
Material
Steel
Head Shape
Pan
Drive Type
Pozidriv, Slot
Thickness of Material Maximum
20mm
Thickness of Material Minimum
9.5mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 6.149
BD 6.149 1 Box of 10 (Exc. Vat)
BD 6.764
BD 6.764 1 Box of 10 (inc. VAT)
RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
1
BD 6.149
BD 6.149 1 Box of 10 (Exc. Vat)
BD 6.764
BD 6.764 1 Box of 10 (inc. VAT)
RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RawlPlugType
Spring Toggle Fixing
Fixing Hole Diameter
14mm
Length
80mm
Material
Steel
Head Shape
Pan
Drive Type
Pozidriv, Slot
Thickness of Material Maximum
20mm
Thickness of Material Minimum
9.5mm
Country of Origin
United Kingdom