Technical Document
Specifications
Brand
RawlPlugThread Size
M12
Type
Shield Anchor Loose Bolt
Length
90mm
Fixing Hole Diameter
20mm
Maximum Fixing Thickness
10mm
Material
Steel
Country of Origin
United Kingdom
BD 18.742
BD 18.742 1 Pack of 5 (Exc. Vat)
BD 20.616
BD 20.616 1 Pack of 5 (inc. VAT)
1
BD 18.742
BD 18.742 1 Pack of 5 (Exc. Vat)
BD 20.616
BD 20.616 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RawlPlugThread Size
M12
Type
Shield Anchor Loose Bolt
Length
90mm
Fixing Hole Diameter
20mm
Maximum Fixing Thickness
10mm
Material
Steel
Country of Origin
United Kingdom