Technical Document
Specifications
Brand
RawlPlugThread Size
M12
Type
Shield Anchor Loose Bolt
Length
120mm
Fixing Hole Diameter
20mm
Maximum Fixing Thickness
40mm
Material
Steel
Country of Origin
United Kingdom
BD 19.845
BD 3.969 Each (In a Pack of 5) (Exc. Vat)
BD 21.829
BD 4.366 Each (In a Pack of 5) (inc. VAT)
5
BD 19.845
BD 3.969 Each (In a Pack of 5) (Exc. Vat)
BD 21.829
BD 4.366 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RawlPlugThread Size
M12
Type
Shield Anchor Loose Bolt
Length
120mm
Fixing Hole Diameter
20mm
Maximum Fixing Thickness
40mm
Material
Steel
Country of Origin
United Kingdom