Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RawlPlug Steel Masonry Anchor M10 x 70mm, 10mm Fixing Hole

RS Stock No.: 378-5524Brand: RawlPlugManufacturers Part No.: R-RLK-L-10070
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Shield Anchor Loose Bolt

Length

70mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

15mm

Material

Steel

Product details

RawlPlug R-RLK-L Rawlok™ All Purpose Loose Bolt Expansion Anchor Plug.

From RawlPlug this is the R-RLK-L Rawlok loose bolt all-purpose expansion anchor plug designed to provide you with maximum performance. The Rawlock all-purpose expansion anchor plug is best for use with medium weight applications and the design ensures quality performance in various materials. To ensure you are using the correct expansion anchor plug each plug has the bolt and drill size marked into the sleeve of the anchor plus it includes an integral collapse feature providing maximum clamping force to the anchor plug.

Features and Benefits.

  • R-RLK-L Rawlok Expansion Anchor Plug.

  • Loose Bolt.

  • All purpose.

  • Medium weight anchor applications.

  • Maximum performance in most base material.

  • Integral collapse feature (ensures maximum clamping force).

  • Bolt and drill size marked on the Expansion anchor bolt sleeve.

Typical Anchor Plug Masonry Fixings Applications.

  • Radiators.

  • Signs.

  • Stadium seating.

  • Satellite dishes.

  • Wall plates.

  • Shutters.

  • Garage doors.

Material the R-RLK-L Rawlok Expansion Anchor Plug is Compatible with?

  • Non-cracked concrete (C20/25-C50/60 Approval).

  • Solid brick.

  • Reinforced concrete.

R-RLK-L Rawlok Expansion Anchor Plug Fixings Available?

  • Stock number 8192706, M8, steel, Shield Anchor loose bolt, 10 mm x 60 mm.

  • Stock number 3785524, M10, steel, Shield Anchor loose bolt, 10 mm x 70 mm.

  • Stock number 3785518, M10, steel, Shield Anchor loose bolt, 10 mm x 60 mm.

  • Stock number 3785502, M8, steel, Shield Anchor loose bolt, 10 mm x 80 mm.

How to use the R-RLK-L Rawlok Expansion Anchor Plug?

  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Special note: If fixing into brickwork avoid all mortar joint areas.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).

  • Insert the Rawlok through the fixture into the pre-drilled hole.

  • Tighten the fixing (screw) carefully, only to the recommended torque.

What is an Expansion Anchor?

An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.

You may be interested in
Stock information temporarily unavailable.

BD 30.294

BD 30.294 1 Box of 25 (Exc. Vat)

BD 33.323

BD 33.323 1 Box of 25 (inc. VAT)

RawlPlug Steel Masonry Anchor M10 x 70mm, 10mm Fixing Hole

BD 30.294

BD 30.294 1 Box of 25 (Exc. Vat)

BD 33.323

BD 33.323 1 Box of 25 (inc. VAT)

RawlPlug Steel Masonry Anchor M10 x 70mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M10

Type

Shield Anchor Loose Bolt

Length

70mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

15mm

Material

Steel

Product details

RawlPlug R-RLK-L Rawlok™ All Purpose Loose Bolt Expansion Anchor Plug.

From RawlPlug this is the R-RLK-L Rawlok loose bolt all-purpose expansion anchor plug designed to provide you with maximum performance. The Rawlock all-purpose expansion anchor plug is best for use with medium weight applications and the design ensures quality performance in various materials. To ensure you are using the correct expansion anchor plug each plug has the bolt and drill size marked into the sleeve of the anchor plus it includes an integral collapse feature providing maximum clamping force to the anchor plug.

Features and Benefits.

  • R-RLK-L Rawlok Expansion Anchor Plug.

  • Loose Bolt.

  • All purpose.

  • Medium weight anchor applications.

  • Maximum performance in most base material.

  • Integral collapse feature (ensures maximum clamping force).

  • Bolt and drill size marked on the Expansion anchor bolt sleeve.

Typical Anchor Plug Masonry Fixings Applications.

  • Radiators.

  • Signs.

  • Stadium seating.

  • Satellite dishes.

  • Wall plates.

  • Shutters.

  • Garage doors.

Material the R-RLK-L Rawlok Expansion Anchor Plug is Compatible with?

  • Non-cracked concrete (C20/25-C50/60 Approval).

  • Solid brick.

  • Reinforced concrete.

R-RLK-L Rawlok Expansion Anchor Plug Fixings Available?

  • Stock number 8192706, M8, steel, Shield Anchor loose bolt, 10 mm x 60 mm.

  • Stock number 3785524, M10, steel, Shield Anchor loose bolt, 10 mm x 70 mm.

  • Stock number 3785518, M10, steel, Shield Anchor loose bolt, 10 mm x 60 mm.

  • Stock number 3785502, M8, steel, Shield Anchor loose bolt, 10 mm x 80 mm.

How to use the R-RLK-L Rawlok Expansion Anchor Plug?

  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Special note: If fixing into brickwork avoid all mortar joint areas.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).

  • Insert the Rawlok through the fixture into the pre-drilled hole.

  • Tighten the fixing (screw) carefully, only to the recommended torque.

What is an Expansion Anchor?

An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.

You may be interested in