Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RawlPlug Steel Spring Toggle Cavity Fixing, 18mm fixing hole diameter

RS Stock No.: 681-6747Brand: RawlPlugManufacturers Part No.: R-SPO-06060
brand-logo

Technical Document

Specifications

Type

Spring Toggle Fixing

Fixing Hole Diameter

18mm

Length

60mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

20mm

Thickness of Material Minimum

24mm

Country of Origin

Poland

Stock information temporarily unavailable.

BD 7.326

BD 7.326 1 Box of 10 (Exc. Vat)

BD 8.059

BD 8.059 1 Box of 10 (inc. VAT)

RawlPlug Steel Spring Toggle Cavity Fixing, 18mm fixing hole diameter

BD 7.326

BD 7.326 1 Box of 10 (Exc. Vat)

BD 8.059

BD 8.059 1 Box of 10 (inc. VAT)

RawlPlug Steel Spring Toggle Cavity Fixing, 18mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Spring Toggle Fixing

Fixing Hole Diameter

18mm

Length

60mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

20mm

Thickness of Material Minimum

24mm

Country of Origin

Poland