RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter

RS Stock No.: 691-7967Brand: RawlPlugManufacturers Part No.: SM-04059
brand-logo

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

8mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

38mm

Thickness of Material Minimum

34mm

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 8.662

BD 0.346 Each (In a Pack of 25) (Exc. Vat)

BD 9.528

BD 0.381 Each (In a Pack of 25) (inc. VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter

BD 8.662

BD 0.346 Each (In a Pack of 25) (Exc. Vat)

BD 9.528

BD 0.381 Each (In a Pack of 25) (inc. VAT)

RawlPlug Steel Expanding Bolt Cavity Fixing, 8mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Expanding Cavity Wall Fixing

Fixing Hole Diameter

8mm

Material

Steel

Head Shape

Pan

Drive Type

Pozidriv, Slot

Thickness of Material Maximum

38mm

Thickness of Material Minimum

34mm

Country of Origin

Poland

You may be interested in