Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

nVent RAYCHEM Frost Protection Trace Heating Kit, 10W/m, Maximum of +65 °C, 30m

RS Stock No.: 263-2485Brand: RaychemManufacturers Part No.: FROSTOP-G-KIT
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

Raychem

Cable Type

Frost Protection

Output per Metre

10W

Self Regulating

Yes

Maximum Operating Temperature

+65°C

Operating Temperature Range

Maximum of +65 °C

Length

30m

Stock information temporarily unavailable.

P.O.A.

nVent RAYCHEM Frost Protection Trace Heating Kit, 10W/m, Maximum of +65 °C, 30m

P.O.A.

nVent RAYCHEM Frost Protection Trace Heating Kit, 10W/m, Maximum of +65 °C, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raychem

Cable Type

Frost Protection

Output per Metre

10W

Self Regulating

Yes

Maximum Operating Temperature

+65°C

Operating Temperature Range

Maximum of +65 °C

Length

30m