Technical Document
Specifications
Brand
RaytechProduct Material
Plastic
Package Type
Dual Cartridge
Package Size
210 g
Special Properties
Reenterable
Colour
Blue
Volume Resistivity
> 2 . 10¹⁵Ω cm
Dielectric Strength
>20kV/mm
Country of Origin
Italy
Stock information temporarily unavailable.
BD 16.929
BD 16.929 Each (Exc. Vat)
BD 18.622
BD 18.622 Each (inc. VAT)
Raytech 100210-mag Blue Plastic Potting Compound 210 g
1
BD 16.929
BD 16.929 Each (Exc. Vat)
BD 18.622
BD 18.622 Each (inc. VAT)
Raytech 100210-mag Blue Plastic Potting Compound 210 g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 16.929 |
6 - 14 | BD 16.555 |
15+ | BD 16.450 |
Technical Document
Specifications
Brand
RaytechProduct Material
Plastic
Package Type
Dual Cartridge
Package Size
210 g
Special Properties
Reenterable
Colour
Blue
Volume Resistivity
> 2 . 10¹⁵Ω cm
Dielectric Strength
>20kV/mm
Country of Origin
Italy