Raytech Gel Filled Cable Joint Kit, Multiple Branch Joint Type , 4 x 1.5 → 16mm²

RS Stock No.: 713-3867Brand: RaytechManufacturers Part No.: 301096-001
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Multiple Branch

Cable Size

4 x 1.5 → 16 mm², 4 x 6 → 35mm²

Number of Cores

4

Dimensions

220 x 85 x 46mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Product details

Clik Joint Cable Jointing Kit

The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.

No shelf life
Completely non toxic
Ready to use, with snaps closing
Re-enterable even after long working periods
Degree of protection higher than IP68

Approvals

Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68

Stock information temporarily unavailable.

BD 30.530

BD 30.530 Each (Exc. Vat)

BD 33.583

BD 33.583 Each (inc. VAT)

Raytech Gel Filled Cable Joint Kit, Multiple Branch Joint Type , 4 x 1.5 → 16mm²

BD 30.530

BD 30.530 Each (Exc. Vat)

BD 33.583

BD 33.583 Each (inc. VAT)

Raytech Gel Filled Cable Joint Kit, Multiple Branch Joint Type , 4 x 1.5 → 16mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 30.530
15 - 49BD 29.546
50+BD 28.528

Technical Document

Specifications

Brand

Raytech

Product Type

Cable Joint Kit

Joint Type

Multiple Branch

Cable Size

4 x 1.5 → 16 mm², 4 x 6 → 35mm²

Number of Cores

4

Dimensions

220 x 85 x 46mm

Kit Includes

Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Product details

Clik Joint Cable Jointing Kit

The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 versions, branch connection and straight/branch connection, both are tested in accordance with the main international specifications, also with repeated flexing and torsion tests and immersion in water. The joints have been declared to conform to the mechanical and sealing specifications required for plastic cable accessories. Both the joints and their components have no shelf life, are chemically inert and therefore completely safe to use. The connections are re-enterable even after long working periods. Made of self-extinguishing components the joints are flame retardant.

No shelf life
Completely non toxic
Ready to use, with snaps closing
Re-enterable even after long working periods
Degree of protection higher than IP68

Approvals

Electrical performances: CEI 20-33, ANSI CI 19, EN 50393, Class 2
No flame propagation: Cenelec HD 405-1, IEC 332-1
Degree of protection; in accordance with EN 60529-IEC 529 more than IP68