Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raytech Gel Filled, Straight Joint Type , 4 x 1.5 → 4mm²

RS Stock No.: 713-3826Brand: RaytechManufacturers Part No.: Magic Joint 4
brand-logo
View all in Cable Joints

Technical Document

Specifications

Brand

Raytech

Joint Type

Straight

Cable Size

4 x 1.5 → 4mm²

Number of Cores

4

Dimensions

160 x 45mm

Kit Includes

Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Raytech Gel Filled, Straight Joint Type , 4 x 1.5 → 4mm²

P.O.A.

Raytech Gel Filled, Straight Joint Type , 4 x 1.5 → 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raytech

Joint Type

Straight

Cable Size

4 x 1.5 → 4mm²

Number of Cores

4

Dimensions

160 x 45mm

Kit Includes

Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape

Application

Unshielded

Material

Gel Filled

Country of Origin

Italy