Technical Document
Specifications
Brand
RaytechProduct Type
Cable Joint Kit
Joint Type
Straight
Cable Size
4 x 25 → 95mm²
Number of Cores
4
Dimensions
330 x 75mm
Kit Includes
Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape
Application
Unshielded
Material
Gel Filled
Country of Origin
Italy
Product details
Magic Joint Cable Jointing Kit
The Raytech Magic Joint is a cable joint suitable for extruded 0.6/1 kV cables. It is easy to install and is formed by two plastic half shells that, once closed on the cable after conductor connection, are then filled with the magic fluid. This cable jointing kit is ideal for installations in ducts or traps underground, submerged or directly exposed to the weather. Magic joint has no shelf life, is safe, non toxic and re-enterable even after long working periods. Fast in cross linking without any increase of temperature, the insulation has high dielectric characteristics
No shelf life
Completely non toxic
Cure time less than 10 minutes at room temperature
Joints are re-enterable even after log working periods
Degree of protection higher than IP68
Can be installed under water at any depth
Can be used safely in unventilated and confined areas
Supplied with
1 x closure with phase separator, 1 x cable tie, sealing tape, bag of Magic Fluid, instructions.
Approvals
CEI EN 50393; CEI 20-33
Class 2 in accordance with CEI 64-8
Degree of protection higher than IP68 in accordance with IEC 529
BD 39.792
BD 39.792 Each (Exc. Vat)
BD 43.771
BD 43.771 Each (inc. VAT)
1
BD 39.792
BD 39.792 Each (Exc. Vat)
BD 43.771
BD 43.771 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 39.792 |
15 - 49 | BD 38.626 |
50+ | BD 37.372 |
Technical Document
Specifications
Brand
RaytechProduct Type
Cable Joint Kit
Joint Type
Straight
Cable Size
4 x 25 → 95mm²
Number of Cores
4
Dimensions
330 x 75mm
Kit Includes
Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape
Application
Unshielded
Material
Gel Filled
Country of Origin
Italy
Product details
Magic Joint Cable Jointing Kit
The Raytech Magic Joint is a cable joint suitable for extruded 0.6/1 kV cables. It is easy to install and is formed by two plastic half shells that, once closed on the cable after conductor connection, are then filled with the magic fluid. This cable jointing kit is ideal for installations in ducts or traps underground, submerged or directly exposed to the weather. Magic joint has no shelf life, is safe, non toxic and re-enterable even after long working periods. Fast in cross linking without any increase of temperature, the insulation has high dielectric characteristics
No shelf life
Completely non toxic
Cure time less than 10 minutes at room temperature
Joints are re-enterable even after log working periods
Degree of protection higher than IP68
Can be installed under water at any depth
Can be used safely in unventilated and confined areas
Supplied with
1 x closure with phase separator, 1 x cable tie, sealing tape, bag of Magic Fluid, instructions.
Approvals
CEI EN 50393; CEI 20-33
Class 2 in accordance with CEI 64-8
Degree of protection higher than IP68 in accordance with IEC 529