Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Raytek RSCST25XXEU Infrared Thermometer, Max Temperature +535°C, ±1.5 %, Centigrade, Fahrenheit

RS Stock No.: 465-9173Brand: RaytekManufacturers Part No.: RSCST25XXEU
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Raytek

Absolute Maximum Temperature Measurement

+535°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Distance to spot Ratio

16:1

Best Accuracy

±1.5 %

Emissivity

0.95

Model Number p

RSCST25XXEU

Resolution

0.2 °C

Response Time

0.5 s

Length

205mm

Width

160mm

Height

55mm

Dimensions

205 x 160 x 55mm

Weight

360g

Product details

AutoPro™ Automotive IR Thermometer

Temperature variances can indicate common mechanical and electrical problems. These can be diagnosed faster, safer and easier with the AutoPro ™ non-contact infrared thermometer, specifically designed for the automotive professional.

Features SmartSight™ - 2 lasers merge into a single laser point to indicate a 13mm target, and ideal spot size for small measurements often required for auto diagnostics
Measurement range of -32°C to +535°C
Accurately measures in low light conditions, illuminating the work area with a built-in LED flashlight
Backlit display
Maximum reading recall
Display hold for 7 seconds
Removable base magnet
°C or °F selectable
Comes complete with a hard carry case and an illustrated, step-by-step user manual with detailed instructions for many common automotive diagnostic procedures, including engine misfires, exhaust and emissions, cooling systems and heating and air conditioning systems

Stock information temporarily unavailable.

P.O.A.

Raytek RSCST25XXEU Infrared Thermometer, Max Temperature +535°C, ±1.5 %, Centigrade, Fahrenheit

Calibration type

P.O.A.

Raytek RSCST25XXEU Infrared Thermometer, Max Temperature +535°C, ±1.5 %, Centigrade, Fahrenheit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raytek

Absolute Maximum Temperature Measurement

+535°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Distance to spot Ratio

16:1

Best Accuracy

±1.5 %

Emissivity

0.95

Model Number p

RSCST25XXEU

Resolution

0.2 °C

Response Time

0.5 s

Length

205mm

Width

160mm

Height

55mm

Dimensions

205 x 160 x 55mm

Weight

360g

Product details

AutoPro™ Automotive IR Thermometer

Temperature variances can indicate common mechanical and electrical problems. These can be diagnosed faster, safer and easier with the AutoPro ™ non-contact infrared thermometer, specifically designed for the automotive professional.

Features SmartSight™ - 2 lasers merge into a single laser point to indicate a 13mm target, and ideal spot size for small measurements often required for auto diagnostics
Measurement range of -32°C to +535°C
Accurately measures in low light conditions, illuminating the work area with a built-in LED flashlight
Backlit display
Maximum reading recall
Display hold for 7 seconds
Removable base magnet
°C or °F selectable
Comes complete with a hard carry case and an illustrated, step-by-step user manual with detailed instructions for many common automotive diagnostic procedures, including engine misfires, exhaust and emissions, cooling systems and heating and air conditioning systems