Re-An Products Cable Mount XLR Connectors, Right Angle, Male, 5 Way

RS Stock No.: 251-9088Brand: Re-An ProductsManufacturers Part No.: RC5MR-B
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

5

Connector Type

XLR

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 7.425

BD 7.425 Each (Exc. Vat)

BD 8.167

BD 8.167 Each (inc. VAT)

Re-An Products Cable Mount XLR Connectors, Right Angle, Male, 5 Way

BD 7.425

BD 7.425 Each (Exc. Vat)

BD 8.167

BD 8.167 Each (inc. VAT)

Re-An Products Cable Mount XLR Connectors, Right Angle, Male, 5 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.425
10 - 24BD 6.804
25+BD 6.594

Technical Document

Specifications

Number Of Contacts

5

Connector Type

XLR

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Right Angle

Colour

Black

Country of Origin

China