Technical Document
Specifications
Brand
Re-An ProductsPole Format
2 + PE
Plug/Socket
Socket
Voltage Rating
250 V
Mounting Type
Cable Mount
Country of Origin
China
Stock information temporarily unavailable.
BD 4.268
BD 4.268 Each (Exc. Vat)
BD 4.695
BD 4.695 Each (inc. VAT)
Re-An Products Compact Power Connector Cable Mount Socket, 2 + PE, 250 V
1
BD 4.268
BD 4.268 Each (Exc. Vat)
BD 4.695
BD 4.695 Each (inc. VAT)
Re-An Products Compact Power Connector Cable Mount Socket, 2 + PE, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.268 |
10 - 24 | BD 3.971 |
25 - 49 | BD 3.790 |
50+ | BD 3.690 |
Technical Document
Specifications
Brand
Re-An ProductsPole Format
2 + PE
Plug/Socket
Socket
Voltage Rating
250 V
Mounting Type
Cable Mount
Country of Origin
China