Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
RS Stock No.: 251-9099Brand: Re-An ProductsManufacturers Part No.: RP2C-BDistrelec Article No.: 30423092

Technical Document
Specifications
Brand
Re-An ProductsGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 260.700
BD 2.607 Each (In a Bag of 100) (Exc. Vat)
BD 286.770
BD 2.868 Each (In a Bag of 100) (inc. VAT)
Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
100
BD 260.700
BD 2.607 Each (In a Bag of 100) (Exc. Vat)
BD 286.770
BD 2.868 Each (In a Bag of 100) (inc. VAT)
Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 2.607 | BD 260.700 |
200 - 400 | BD 2.480 | BD 248.050 |
500 - 900 | BD 2.453 | BD 245.300 |
1000+ | BD 2.442 | BD 244.200 |
Technical Document
Specifications
Brand
Re-An ProductsGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Straight
Country of Origin
China