Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
RS Stock No.: 251-9097Brand: Re-An ProductsManufacturers Part No.: RP2CDistrelec Article No.: 30423090

Technical Document
Specifications
Brand
Re-An ProductsGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 204.600
BD 2.046 Each (In a Bag of 100) (Exc. Vat)
BD 225.060
BD 2.251 Each (In a Bag of 100) (inc. VAT)
Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
100
BD 204.600
BD 2.046 Each (In a Bag of 100) (Exc. Vat)
BD 225.060
BD 2.251 Each (In a Bag of 100) (inc. VAT)
Re-An Products Jack Plug 1/4 in Cable Mount Mono Jack Plug Plug
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 2.046 | BD 204.600 |
200 - 400 | BD 1.974 | BD 197.450 |
500 - 900 | BD 1.952 | BD 195.250 |
1000+ | BD 1.942 | BD 194.150 |
Technical Document
Specifications
Brand
Re-An ProductsGender
Male
Size
1/4 in
Mounting Type
Cable Mount
Type
Mono Jack Plug
Body Orientation
Straight
Country of Origin
China