Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Re-An Products Jack Plug 1/4 in Cable Mount Stereo Plug

RS Stock No.: 251-9115Brand: Re-An ProductsManufacturers Part No.: RP3C
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

BD 2.920

BD 2.920 Each (Exc. Vat)

BD 3.212

BD 3.212 Each (inc. VAT)

Re-An Products Jack Plug 1/4 in Cable Mount Stereo Plug

BD 2.920

BD 2.920 Each (Exc. Vat)

BD 3.212

BD 3.212 Each (inc. VAT)

Re-An Products Jack Plug 1/4 in Cable Mount Stereo Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.920
10 - 24BD 2.684
25 - 49BD 2.629
50+BD 2.624

Technical Document

Specifications

Gender

Male

Size

1/4 in

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Country of Origin

China