Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Re-An Products Compact Power Connector Panel Mount Socket, 2 + PE, 250 V

RS Stock No.: 248-9827Brand: Re-An ProductsManufacturers Part No.: RRAC3O-G-000-0
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Pole Format

2 + PE

Plug/Socket

Socket

Voltage Rating

250 V

Mounting Type

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

BD 177.100

BD 1.771 Each (In a Box of 100) (Exc. Vat)

BD 194.810

BD 1.948 Each (In a Box of 100) (inc. VAT)

Re-An Products Compact Power Connector Panel Mount Socket, 2 + PE, 250 V

BD 177.100

BD 1.771 Each (In a Box of 100) (Exc. Vat)

BD 194.810

BD 1.948 Each (In a Box of 100) (inc. VAT)

Re-An Products Compact Power Connector Panel Mount Socket, 2 + PE, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

2 + PE

Plug/Socket

Socket

Voltage Rating

250 V

Mounting Type

Panel Mount

Country of Origin

China