Technical Document
Specifications
Brand
Re-An ProductsGender
Male
Size
3.5 mm
Mounting Type
Free Hanging
Type
TRS Connector
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 149.600
BD 1.496 Each (In a Box of 100) (Exc. Vat)
BD 164.560
BD 1.646 Each (In a Box of 100) (inc. VAT)
Re-An Products Jack Plug 3.5 mm Free Hanging TRS Connector Plug
100
BD 149.600
BD 1.496 Each (In a Box of 100) (Exc. Vat)
BD 164.560
BD 1.646 Each (In a Box of 100) (inc. VAT)
Re-An Products Jack Plug 3.5 mm Free Hanging TRS Connector Plug
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | BD 1.496 | BD 149.600 |
200 - 400 | BD 1.441 | BD 144.100 |
500+ | BD 1.392 | BD 139.150 |
Technical Document
Specifications
Brand
Re-An ProductsGender
Male
Size
3.5 mm
Mounting Type
Free Hanging
Type
TRS Connector
Body Orientation
Straight
Country of Origin
China