Reckmann Standard Thermocouple Connector for Use with Type K Thermocouple

RS Stock No.: 370-8640Brand: ReckmannManufacturers Part No.: 4R9-1715-J
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Terminal Type

Plug

Thermocouple Type

J

Connector Size

Standard

Country of Origin

Netherlands

Product details

Standard Connector for Thermocouples

Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722

Thermocouple Junctions (Type K)

Stock information temporarily unavailable.

BD 3.250

BD 3.250 Each (Exc. Vat)

BD 3.575

BD 3.575 Each (inc. VAT)

Reckmann Standard Thermocouple Connector for Use with Type K Thermocouple

BD 3.250

BD 3.250 Each (Exc. Vat)

BD 3.575

BD 3.575 Each (inc. VAT)

Reckmann Standard Thermocouple Connector for Use with Type K Thermocouple
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.250
5 - 9BD 3.168
10+BD 3.047

Technical Document

Specifications

Accessory Type

Thermocouple Connector

For Use With

Type K Thermocouple

Application

Standard In-Line Connector

Connector Type

In-Line

Plug/Socket

Plug

Terminal Type

Plug

Thermocouple Type

J

Connector Size

Standard

Country of Origin

Netherlands

Product details

Standard Connector for Thermocouples

Standard connector for thermocouples, thermal cables and compensation cables
With solid round contacts made of thermal material
Protected against reverse polarity
Colour-coded according to DIN 43714 and DIN 43722

Thermocouple Junctions (Type K)