Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Reckmann Type N Extension Cable, 50m, Unscreened, PVC Insulation, +70°C Max

RS Stock No.: 410-6607Brand: ReckmannManufacturers Part No.: R17-1102.2
brand-logo

Technical Document

Specifications

Length

50m

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Thermocouple Type

N

Screened/Unscreened

Unscreened

Cable Shape

Twisted

Number of Strands

2

Country of Origin

Germany

Product details

Type K + L — Compensation Lead for Thermocouples

PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)

You may be interested in
Stock information temporarily unavailable.

BD 39.806

BD 39.806 Each (Exc. Vat)

BD 43.787

BD 43.787 Each (inc. VAT)

Reckmann Type N Extension Cable, 50m, Unscreened, PVC Insulation, +70°C Max

BD 39.806

BD 39.806 Each (Exc. Vat)

BD 43.787

BD 43.787 Each (inc. VAT)

Reckmann Type N Extension Cable, 50m, Unscreened, PVC Insulation, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 39.806
5 - 9BD 39.275
10+BD 38.283
You may be interested in

Technical Document

Specifications

Length

50m

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Thermocouple Type

N

Screened/Unscreened

Unscreened

Cable Shape

Twisted

Number of Strands

2

Country of Origin

Germany

Product details

Type K + L — Compensation Lead for Thermocouples

PVC or silicone insulated stranded conductor, cores stranded and extruded together with PVC or silicone, round shape
For thermocouples Fe-CuNi (type L), NiCr-Ni (type K), NiCroSil-NiSil (type N)
PVC lead resistant to 70 °C
Silicone insulation resistant to 180 °C
Packaged in 50 m ring
Identification according to DIN 43710 (type L) and DIN EN 60584 (type K and type N)

You may be interested in