Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Connector
For Use With
Simplex Thermocouple
Application
In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Maximum Temperature
+250°C
Country of Origin
Germany
Product details
LEMO plug connector
For secure connection of mineral insulated thermocouples and compensation cables
LEMO coupling for MTEs
LEMO mating connector for compensation cables
PEEK insulator body
Gold-plated brass contacts
Max. temperature 250 °C
Thermocouple Junctions (Type K)
BD 19.162
BD 19.162 Each (Exc. Vat)
BD 21.078
BD 21.078 Each (inc. VAT)
1
BD 19.162
BD 19.162 Each (Exc. Vat)
BD 21.078
BD 21.078 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.162 |
5 - 9 | BD 18.606 |
10+ | BD 17.589 |
Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Connector
For Use With
Simplex Thermocouple
Application
In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Maximum Temperature
+250°C
Country of Origin
Germany
Product details
LEMO plug connector
For secure connection of mineral insulated thermocouples and compensation cables
LEMO coupling for MTEs
LEMO mating connector for compensation cables
PEEK insulator body
Gold-plated brass contacts
Max. temperature 250 °C