Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
1mm
Country of Origin
Germany
Product details
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
BD 16.176
BD 16.176 Each (Exc. Vat)
BD 17.794
BD 17.794 Each (inc. VAT)
1
BD 16.176
BD 16.176 Each (Exc. Vat)
BD 17.794
BD 17.794 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.176 |
5 - 9 | BD 15.658 |
10+ | BD 14.839 |
Technical Document
Specifications
Brand
ReckmannAccessory Type
Thermocouple Compression Fitting
For Use With
Mineral Insulated Thermocouple
Application
M8 Connector
Connector Size
M8
Probe Diameter
1mm
Country of Origin
Germany
Product details
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening