Technical Document
Specifications
Brand
RecomMaximum Input Voltage
305 V dc
Maximum Output Voltage
24 V dc
Mounting Type
Through Hole
Pin Count
2
Maximum Output Current
250mA
Dimensions
25.4 x 25.4 x 16.7mm
Package Type
1 x 1 in
Country of Origin
China
Stock information temporarily unavailable.
BD 4.631
BD 4.631 Each (Exc. Vat)
BD 5.094
BD 5.094 Each (inc. VAT)
Recom, AC-DC Converter 250mA 2-Pin, 1 x 1 in RACM06E-24SK/277
Select packaging type
Standard
1
BD 4.631
BD 4.631 Each (Exc. Vat)
BD 5.094
BD 5.094 Each (inc. VAT)
Recom, AC-DC Converter 250mA 2-Pin, 1 x 1 in RACM06E-24SK/277
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 8 | BD 4.631 |
9 - 17 | BD 4.554 |
18+ | BD 4.466 |
Technical Document
Specifications
Brand
RecomMaximum Input Voltage
305 V dc
Maximum Output Voltage
24 V dc
Mounting Type
Through Hole
Pin Count
2
Maximum Output Current
250mA
Dimensions
25.4 x 25.4 x 16.7mm
Package Type
1 x 1 in
Country of Origin
China