Technical Document
Specifications
Brand
RecomAccessory Type
Common Mode Choke
For Use With
RP series isolated DC-DC converters
Series
CMC-08
Supply Voltage
500V dc
Rated Input Voltage
500V
Country of Origin
China
Product details
Recom Common Mode Chokes - CMC Series
A range of common mode chokes for use with Recom isolated DC-DC converters.
Recom common mode chokes are all RoHS conform.
Maximum Rated Voltage 500Vdc
Operating Temperature -40°C to +105°C
Recom Common Mode Chokes
BD 5.110
BD 5.110 Each (Exc. Vat)
BD 5.621
BD 5.621 Each (inc. VAT)
1
BD 5.110
BD 5.110 Each (Exc. Vat)
BD 5.621
BD 5.621 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.110 |
5 - 9 | BD 4.956 |
10 - 24 | BD 4.862 |
25 - 49 | BD 4.780 |
50+ | BD 4.697 |
Technical Document
Specifications
Brand
RecomAccessory Type
Common Mode Choke
For Use With
RP series isolated DC-DC converters
Series
CMC-08
Supply Voltage
500V dc
Rated Input Voltage
500V
Country of Origin
China
Product details
Recom Common Mode Chokes - CMC Series
A range of common mode chokes for use with Recom isolated DC-DC converters.
Recom common mode chokes are all RoHS conform.
Maximum Rated Voltage 500Vdc
Operating Temperature -40°C to +105°C