Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

RS Stock No.: 166-8982Brand: RecomManufacturers Part No.: R-781.8-0.5
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Brand

Recom

Output Voltage

1.8V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

82%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.4%

Width

7.55mm

Depth

10.2mm

Load Regulation

±0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Features & Benefits

• Low cost, high quality
• Very low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully Protected for short circuit, overload and over temperature
• Low ripple and noise
• Compact size, ensuring space saving

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 152.317

BD 152.317 1 Tube of 42 (Exc. Vat)

BD 167.549

BD 167.549 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

BD 152.317

BD 152.317 1 Tube of 42 (Exc. Vat)

BD 167.549

BD 167.549 1 Tube of 42 (inc. VAT)

Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 152.317
5 - 9BD 147.746
10 - 24BD 143.176
25 - 49BD 140.712
50+BD 138.122

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

1.8V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

82%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.4%

Width

7.55mm

Depth

10.2mm

Load Regulation

±0.6%

Length

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

Features & Benefits

• Low cost, high quality
• Very low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully Protected for short circuit, overload and over temperature
• Low ripple and noise
• Compact size, ensuring space saving

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more